Part Details for AP2171AS-13 by Diodes Incorporated
Overview of AP2171AS-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2171AS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP2171AS-13CT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1833 / $0.6300 | Buy Now |
DISTI #
AP2171AS-13
|
Avnet Americas | USB POWER SWITCH SO-8 T&R 2.5K - Tape and Reel (Alt: AP2171AS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.1048 / $0.1238 | Buy Now |
DISTI #
621-AP2171AS-13
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl-Ch USB Switch 1.5A 95mOhm 0.6ms RoHS: Compliant | 1963 |
|
$0.1410 / $0.4400 | Buy Now |
DISTI #
AP2171AS-13
|
Avnet Silica | USB POWER SWITCH SO-8 T&R 2.5K (Alt: AP2171AS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | USB POWER SWITCH SO-8 T&R 2.5K RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1774 | Buy Now |