-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.2A, PDSO6, GREEN, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4642
|
Newark | Power Load Sw, High Side, 1.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2161FMG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2762 |
|
$0.3000 / $0.6590 | Buy Now |
DISTI #
AP2161FMGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7970 In Stock |
|
$0.1988 / $0.6000 | Buy Now |
DISTI #
AP2161FMG-7
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 1.5A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP2161FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
621-AP2161FMG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution INTRFCE EN ACTIVE LO 1.0A 2.7-5.5V RoHS: Compliant | 19164 |
|
$0.2250 / $0.6000 | Buy Now |
|
Future Electronics | AP2161 Series 5.5 V 110 mOhm SMT Single High Side Current Limit Switch - UFDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
|
Future Electronics | AP2161 Series 5.5 V 110 mOhm SMT Single High Side Current Limit Switch - UFDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
DISTI #
AP2161FMG-7
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.2020 / $0.2890 | RFQ |
DISTI #
AP2161FMG-7
|
Avnet Asia | USB Power SW Hi Side Single 5.5V 1.5A 6-Pin SOT-26 T/R (Alt: AP2161FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP2161FMG-7
|
Avnet Silica | USB Power SW Hi Side Single 5.5V 1.5A 6-Pin SOT-26 T/R (Alt: AP2161FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip Stock | 4494 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2161FMG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2161FMG-7
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.2A, PDSO6, GREEN, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2.0125 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.605 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.81 mm |