Part Details for AP2114S-1.2TRG1 by Diodes Incorporated
Overview of AP2114S-1.2TRG1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2114S-1.2TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2114S-1.2TRG1-ND
|
DigiKey | IC REG LINEAR 1.2V 1A TO263 Min Qty: 800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2978 / $0.4581 | Buy Now |
DISTI #
AP2114S-1.2TRG1
|
Avnet Americas | CMOS low drop out linear regulator, TO-263-3 T&R 0.8K - Tape and Reel (Alt: AP2114S-1.2TRG1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2344 / $0.2769 | Buy Now |
DISTI #
621-AP2114S-1.2TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS HiCurr RoHS: Compliant | 0 |
|
$0.3240 / $0.8700 | Order Now |
DISTI #
AP2114S-1.2TRG1
|
Avnet Americas | CMOS low drop out linear regulator, TO-263-3 T&R 0.8K - Tape and Reel (Alt: AP2114S-1.2TRG1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2344 / $0.2769 | Buy Now |
Part Details for AP2114S-1.2TRG1
AP2114S-1.2TRG1 CAD Models
AP2114S-1.2TRG1 Part Data Attributes:
|
AP2114S-1.2TRG1
Diodes Incorporated
Buy Now
|
Compare Parts:
AP2114S-1.2TRG1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |