-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, GREEN, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5646
|
Newark | Power Load Sw, High Side, 2.45A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2111MPG-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2265 |
|
$0.2580 / $0.4870 | Buy Now |
DISTI #
AP2111MPG-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
3030 In Stock |
|
$0.1367 / $0.7600 | Buy Now |
DISTI #
AP2111MPG-13
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.45A 8-Pin MSOP EP T/R - Tape and Reel (Alt: AP2111MPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 250062500 Factory Stock |
|
$0.1021 / $0.1086 | Buy Now |
DISTI #
621-AP2111MPG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 2A/5.5V SNGL CHANL CURRENT-LIMIT USB SW RoHS: Compliant | 24122 |
|
$0.1330 / $0.4600 | Buy Now |
|
Future Electronics | AP2111 Series 5.5 V 2 A Single Channel Current Limited Power Switch - MSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1380 | Buy Now |
|
Future Electronics | AP2111 Series 5.5 V 2 A Single Channel Current Limited Power Switch - MSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1380 | Buy Now |
DISTI #
AP2111MPG-13
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1670 / $0.2810 | RFQ |
DISTI #
AP2111MPG-13
|
Avnet Asia | USB Power SW Hi Side Single 5.5V 2.45A 8-Pin MSOP EP T/R (Alt: AP2111MPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0961 / $0.1075 | Buy Now |
DISTI #
AP2111MPG-13
|
Avnet Silica | USB Power SW Hi Side Single 5.5V 2.45A 8-Pin MSOP EP T/R (Alt: AP2111MPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHAN 1:1 8MSOP | 2040 |
|
$0.0814 / $0.1237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2111MPG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2111MPG-13
Diodes Incorporated
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, GREEN, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AP2111MPG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2111MPG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2151DMPG-13 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MSOP-8 | Diodes Incorporated | AP2111MPG-13 vs AP2151DMPG-13 |
AP2191DM8G-13 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | Diodes Incorporated | AP2111MPG-13 vs AP2191DM8G-13 |
AP2171DMPG-13 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MSOP-8 | Diodes Incorporated | AP2111MPG-13 vs AP2171DMPG-13 |