Part Details for AP067A5R6JQZ2A by Kyocera AVX Components
Overview of AP067A5R6JQZ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP067A5R6JQZ2A
AP067A5R6JQZ2A CAD Models
AP067A5R6JQZ2A Part Data Attributes
|
AP067A5R6JQZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP067A5R6JQZ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP067A5R6JQZ2A
This table gives cross-reference parts and alternative options found for AP067A5R6JQZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP067A5R6JQZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP067A5R6JQT2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP067A5R6JQZ2A vs AP067A5R6JQT2A |
1206M5R6J501ET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AP067A5R6JQZ2A vs 1206M5R6J501ET |
AP067A5R6JQT4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP067A5R6JQZ2A vs AP067A5R6JQT4A |
LD067A5R6JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP067A5R6JQZ2A vs LD067A5R6JAX9A |
1-1676863-4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000056uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AP067A5R6JQZ2A vs 1-1676863-4 |
ERC1206NPO5R6J500C | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000056uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | AP067A5R6JQZ2A vs ERC1206NPO5R6J500C |
1206M5R6J501BT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AP067A5R6JQZ2A vs 1206M5R6J501BT |
ERC1206NPO5R6J500B | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000056uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | AP067A5R6JQZ2A vs ERC1206NPO5R6J500B |
ERC1206NPO5R6J500T | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000056uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | AP067A5R6JQZ2A vs ERC1206NPO5R6J500T |
12067A5R6JATUA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP067A5R6JQZ2A vs 12067A5R6JATUA |