Capacitors
1-1676863-4
TE Connectivity
Description: CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000056uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of 1-1676863-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

CAD Models for 1-1676863-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-1676863-4 by TE Connectivity

1-1676863-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
TYC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 1-1676863-4
    TE Connectivity
    CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000056uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 1-1676863-4

This table gives cross-reference parts and alternative options found for 1-1676863-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1676863-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP067A5R6JQT2A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 1-1676863-4 vs AP067A5R6JQT2A
1206M5R6J501ET Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP Knowles Capacitors 1-1676863-4 vs 1206M5R6J501ET
AP067A5R6JQT4A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 1-1676863-4 vs AP067A5R6JQT4A
LD067A5R6JAX9A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP Kyocera AVX Components 1-1676863-4 vs LD067A5R6JAX9A
AP067A5R6JQZ2A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 1-1676863-4 vs AP067A5R6JQZ2A
ERC1206NPO5R6J500C CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000056uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation 1-1676863-4 vs ERC1206NPO5R6J500C
1206M5R6J501BT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP Knowles Capacitors 1-1676863-4 vs 1206M5R6J501BT
ERC1206NPO5R6J500B CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000056uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation 1-1676863-4 vs ERC1206NPO5R6J500B
ERC1206NPO5R6J500T CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000056uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation 1-1676863-4 vs ERC1206NPO5R6J500T
12067A5R6JATUA Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 1-1676863-4 vs 12067A5R6JATUA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1676863-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1676863-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1676863-4 would you like to use for your alert(s)?
  • Please alert me when 1-1676863-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1676863-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1676863-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1676863-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1676863-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1676863-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: