Part Details for AP03N70H-H by Advanced Power Electronics Corp
Overview of AP03N70H-H by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP03N70H-H
AP03N70H-H CAD Models
AP03N70H-H Part Data Attributes:
|
AP03N70H-H
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP03N70H-H
Advanced Power Electronics Corp
TRANSISTOR 2.5 A, 700 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3/2, FET General Purpose Power
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 31 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 700 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 4.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP03N70H-H
This table gives cross-reference parts and alternative options found for AP03N70H-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP03N70H-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD2NC70Z-1 | 2.3A, 700V, 4.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, IPAK-3 | STMicroelectronics | AP03N70H-H vs STD2NC70Z-1 |
AP03N70J-H | TRANSISTOR 2.5 A, 700 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP03N70H-H vs AP03N70J-H |
AP03N70H | TRANSISTOR 2.5 A, 700 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP03N70H-H vs AP03N70H |