Part Details for AP03N70H by Advanced Power Electronics Corp
Overview of AP03N70H by Advanced Power Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP03N70H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | N-CHANNEL ENHANCEMENT MODE POWER MOSFET / Trans MOSFET N-CH 600V 3.3A 3-Pin(2+Tab) DPAK | 16300 |
|
RFQ |
Part Details for AP03N70H
AP03N70H CAD Models
AP03N70H Part Data Attributes
|
AP03N70H
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP03N70H
Advanced Power Electronics Corp
TRANSISTOR 2.5 A, 700 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 31 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 700 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 4.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP03N70H
This table gives cross-reference parts and alternative options found for AP03N70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP03N70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD2NC70Z-1 | 2.3A, 700V, 4.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, IPAK-3 | STMicroelectronics | AP03N70H vs STD2NC70Z-1 |
STD2NC70ZT4 | 2.3A, 700V, 4.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | STMicroelectronics | AP03N70H vs STD2NC70ZT4 |
STP3NC70ZFP | 2.5A, 700V, 4.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | AP03N70H vs STP3NC70ZFP |