AOZ1353DI-01
Alpha & Omega Semiconductor
Description: Buffer/Inverter Based Peripheral Driver,

Overview of AOZ1353DI-01 by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AOZ1353DI-01 by Alpha & Omega Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 785-1913-1-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 12DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12195
In Stock
  • 1 $1.1000
  • 10 $0.9830
  • 25 $0.9332
  • 100 $0.7666
  • 250 $0.7166
  • 500 $0.6333
  • 1,000 $0.5000
  • 2,500 $0.4666
  • 5,000 $0.4433
  • 10,000 $0.4266
$0.4266 / $1.1000 Buy Now

CAD Models for AOZ1353DI-01 by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AOZ1353DI-01 by Alpha & Omega Semiconductor

AOZ1353DI-01
Alpha & Omega Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-01-10
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XDSO-N12
Length
3 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC12,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3.4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.25V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. AOZ1353DI-01
    Alpha & Omega Semiconductor
    Buffer/Inverter Based Peripheral Driver,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AOZ1353DI-01 by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AOZ1353DI-01 by Alpha & Omega Semiconductor

Select Manufacturer
Which Manufacturer of AOZ1353DI-01 would you like to use for your alert(s)?
  • Please alert me when AOZ1353DI-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AOZ1353DI-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AOZ1353DI-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AOZ1353DI-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AOZ1353DI-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AOZ1353DI-01 by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: