Part Details for AOZ1334DI-01 by Alpha & Omega Semiconductor
Overview of AOZ1334DI-01 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOZ1334DI-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOZ1334DI-01-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8DFN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3005 / $0.3245 | Buy Now |
|
Win Source Electronics | 10A 5.5V LOAD SWITCH | 36000 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for AOZ1334DI-01
AOZ1334DI-01 CAD Models
AOZ1334DI-01 Part Data Attributes
|
AOZ1334DI-01
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ1334DI-01
Alpha & Omega Semiconductor
10A 5.5V LOAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-02 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |