AOK10B60D
Alpha & Omega Semiconductor
Description: Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel

Overview of AOK10B60D by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for AOK10B60D by Alpha & Omega Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 785-1593-5-ND
DigiKey IGBT 600V 20A 163W TO247 Min Qty: 240 Lead time: 16 Weeks Container: Tube Limited Supply - Call
  • 240 $1.8269
$1.8269 Buy Now
Sense Electronic Company Limited TO-247 2977
RFQ

CAD Models for AOK10B60D by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AOK10B60D by Alpha & Omega Semiconductor

AOK10B60D
Alpha & Omega Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
20 A
Collector-Emitter Voltage-Max
600 V
Gate-Emitter Voltage-Max
20 V
Operating Temperature-Max
175 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
163 W
Surface Mount
NO
Want to compare parts?
  1. AOK10B60D
    Alpha & Omega Semiconductor
    Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel
    VS

Related Parts for AOK10B60D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AOK10B60D by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AOK10B60D by Alpha & Omega Semiconductor

  • Please alert me when AOK10B60D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AOK10B60D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AOK10B60D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AOK10B60D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AOK10B60D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AOK10B60D by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: