Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | Switching Regulators; Product Weight (grams): 4; Input voltage min (V): 8.5; Input voltage max (V): 18; Output voltage min: 6.5; Output voltage max: 6.5; Output voltage dual assymetric (y/n): Single; Output Power (W): 13; Max Output current (A): 2; Efficiency (%): 92; Max Capacitive load (µF): 1000; Package type: SIP3; Mounting: PCB; W (in): 0.35; L (in): 0.45; H (in): 0.69; W (mm): 8.9; L (mm): 11.5; H (mm): 17.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.75; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 45; Switching Frequency typ (KHz): 340; Short circuit protection: Continuous |
|
View Details |