Part Details for AN80C31BH by Intel Corporation
Overview of AN80C31BH by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN80C31BH
AN80C31BH CAD Models
AN80C31BH Part Data Attributes:
|
AN80C31BH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AN80C31BH
Intel Corporation
Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
Seated Height-Max | 4.57 mm | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AN80C31BH
This table gives cross-reference parts and alternative options found for AN80C31BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN80C31BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8506401MMA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, CQCC44, CERAMIC, LCC-44 | e2v technologies | AN80C31BH vs 5962-8506401MMA |
N80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | AN80C31BH vs N80C31BH |
TSC80C31-12CB | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, | Temic Semiconductors | AN80C31BH vs TSC80C31-12CB |
N80C31BH | Microcontroller, 8-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | AN80C31BH vs N80C31BH |
IN80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AN80C31BH vs IN80C31BH |
LN80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | AN80C31BH vs LN80C31BH |
TSC80C31-12IB | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, | Temic Semiconductors | AN80C31BH vs TSC80C31-12IB |
TSC80C31-12AB | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AN80C31BH vs TSC80C31-12AB |