Part Details for AN8002M by Panasonic Electronic Components
Overview of AN8002M by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for AN8002M
AN8002M CAD Models
AN8002M Part Data Attributes
|
AN8002M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN8002M
Panasonic Electronic Components
Fixed Positive LDO Regulator, 2V, 0.3V Dropout, BIPolar, PSSO3, HSIP-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , TO-243 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.08 V | |
Output Voltage1-Min | 1.92 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 2.5 mm |
Alternate Parts for AN8002M
This table gives cross-reference parts and alternative options found for AN8002M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN8002M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1206B20-U3T1G | Fixed Positive LDO Regulator, 2V, 0.43V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | AN8002M vs S-1206B20-U3T1G |
AIC1722A-20CXTTR | Fixed Positive LDO Regulator, 2V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AN8002M vs AIC1722A-20CXTTR |
AIC1734-20PXABG | Fixed Positive LDO Regulator, 2V, 0.9V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | AN8002M vs AIC1734-20PXABG |
AIC1722A-20PXABG | Fixed Positive LDO Regulator, 2V, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | AN8002M vs AIC1722A-20PXABG |
AIC1734-20PXTTR | Fixed Positive LDO Regulator, 2V, 0.9V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | AN8002M vs AIC1734-20PXTTR |
AIC1722A-20CXTBG | Fixed Positive LDO Regulator, 2V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AN8002M vs AIC1722A-20CXTBG |
AIC1734-20CXATR | Fixed Positive LDO Regulator, 2V, 0.9V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AN8002M vs AIC1734-20CXATR |
AIC1734-20CXTBG | Fixed Positive LDO Regulator, 2V, 0.9V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AN8002M vs AIC1734-20CXTBG |
AIC1734-20PXATR | Fixed Positive LDO Regulator, 2V, 0.9V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | AN8002M vs AIC1734-20PXATR |
AIC1734-20CXABG | Fixed Positive LDO Regulator, 2V, 0.9V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AN8002M vs AIC1734-20CXABG |