There are no models available for this part yet.
Overview of AN78L06M by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for AN78L06M by Panasonic Electronic Components
Part Data Attributes for AN78L06M by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, TO-243
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.7 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
21 V
|
Input Voltage-Min
|
8.5 V
|
JESD-30 Code
|
R-PSSO-F3
|
Length
|
4.5 mm
|
Line Regulation-Max
|
0.155%
|
Load Regulation-Max
|
0.065%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
6.3 V
|
Output Voltage1-Min
|
5.7 V
|
Output Voltage1-Nom
|
6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-243
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Width
|
2.5 mm
|
Alternate Parts for AN78L06M
This table gives cross-reference parts and alternative options found for AN78L06M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN78L06M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSAT600CSTZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | AN78L06M vs ZSAT600CSTZ |
ZR78L06GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | AN78L06M vs ZR78L06GTC |
ZSAT600G | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | AN78L06M vs ZSAT600G |
ZSAT600CSTOB | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | AN78L06M vs ZSAT600CSTOB |
ZR78L06G | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | AN78L06M vs ZR78L06G |
ZSR600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | AN78L06M vs ZSR600GTC |
LM78L06ACZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | AN78L06M vs LM78L06ACZ |
ZSR600G | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | AN78L06M vs ZSR600G |
ZSR600N8 | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | Diodes Incorporated | AN78L06M vs ZSR600N8 |
ZSAT600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | AN78L06M vs ZSAT600GTC |