Part Details for AN7234 by Panasonic Electronic Components
Overview of AN7234 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AN7234
AN7234 CAD Models
AN7234 Part Data Attributes:
|
AN7234
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7234
Panasonic Electronic Components
Audio Tuner, PDIP16, DIL-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AN7234
This table gives cross-reference parts and alternative options found for AN7234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S510075-33Z | Video Tuner, 1-Band, PQCC16, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | AN7234 vs S510075-33Z |
NTE1563 | Audio Tuner, 1-Band, PDIP16, DIP-16 | NTE Electronics Inc | AN7234 vs NTE1563 |
CXA1695L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, EIAJ, PLASTIC, SZIP-16 | Sony Semiconductor | AN7234 vs CXA1695L |
TA1231F | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | AN7234 vs TA1231F |
NJM2531AV-(TE1) | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | AN7234 vs NJM2531AV-(TE1) |
TA8158FG | IC AUDIO TUNER, PDSO10, 0.225 INCH, PLASTIC, SSOP-10, Tuner IC | Toshiba America Electronic Components | AN7234 vs TA8158FG |
NJM2531AV | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | AN7234 vs NJM2531AV |
TA1284FN | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | AN7234 vs TA1284FN |
TDA5630BTD-T | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | AN7234 vs TDA5630BTD-T |
NJM2540V-(TE2) | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | AN7234 vs NJM2540V-(TE2) |