Part Details for AN431AN-ATRE1 by Diodes Incorporated
Overview of AN431AN-ATRE1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN431AN-ATRE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5573
|
Newark | Voltage Reference, 2.5-36V, Sot-23 Rohs Compliant: Yes |Diodes Inc. AN431AN-ATRE1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2930 |
|
$0.1380 / $0.4370 | Buy Now |
DISTI #
31-AN431AN-ATRE1CT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2555 In Stock |
|
$0.1193 / $0.4200 | Buy Now |
DISTI #
AN431AN-ATRE1
|
Avnet Americas | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: AN431AN-ATRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0457 | Buy Now |
DISTI #
621-AN431AN-ATRE1
|
Mouser Electronics | Voltage References Adj Shunt Reg 4.5mV 2.5V to 36V 0.15Ohm RoHS: Compliant | 34913 |
|
$0.1150 / $0.4200 | Buy Now |
|
Future Electronics | Voltage References Adj Shunt Reg 4.5mV 2.5V to 36V 0.15Ohm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1250 | Buy Now |
DISTI #
AN431AN-ATRE1
|
Avnet Americas | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: AN431AN-ATRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0457 | Buy Now |
DISTI #
AN431AN-ATRE1
|
Avnet Silica | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R (Alt: AN431AN-ATRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |