Part Details for AN3169-1 by Honeywell Sensing and Control
Overview of AN3169-1 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN3169-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J1956
|
Newark | Large Basic Switch |Honeywell AN3169-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Access Snap Action Switch Auxiliary Roller Lever Actuator RoHS: Compliant |
1174 In Stock |
|
$51.8100 / $68.5800 | Buy Now |
DISTI #
64555207
|
Verical | Switch Access Auxiliary Roller Lever Actuator Snap Action Switch Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 1174 |
|
$68.1900 / $86.0477 | Buy Now |
DISTI #
AD5721R
|
TTI | Switch Actuators AN3169-1 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 81 In Stock |
|
$51.2200 / $59.4600 | Buy Now |
|
Powell Electronics | Switch Acessory Min Qty: 200 | 18 |
|
$10,390.0000 / $12,985.0000 | Buy Now |
|
Master Electronics | Switch Access Snap Action Switch Auxiliary Roller Lever Actuator RoHS: Compliant |
1174 In Stock |
|
$51.8100 / $68.5800 | Buy Now |
Part Details for AN3169-1
AN3169-1 CAD Models
AN3169-1 Part Data Attributes
|
AN3169-1
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
AN3169-1
Honeywell Sensing and Control
Switch Hardware Access Snap Action Roller Lever
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |