Part Details for AN30259C-PR by Panasonic Electronic Components
Overview of AN30259C-PR by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AN30259C-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1344
|
Newark | Led Driver, Pwm, 2.4Mhz, Wlcsp-12, Full Reel, Device Topology:Constant Current, No. Of Outputs:3Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Wlcsp, No. Of Pins:12Pins, Input Voltage Min:1.7V, Input Voltage Max:6V Rohs Compliant: Yes |Panasonic AN30259C-PR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
97W1343
|
Newark | Led Driver, Pwm, 2.4Mhz, Wlcsp-12, Device Topology:Constant Current, No. Of Outputs:3Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Wlcsp, No. Of Pins:12Pins, Input Voltage Min:1.7V, Input Voltage Max:6V, Msl:- Rohs Compliant: Yes |Panasonic AN30259C-PR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |