Part Details for AN1431M by Panasonic Electronic Components
Overview of AN1431M by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN1431M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC VREF SHUNT ADJ TO243 | 22000 |
|
RFQ |
Part Details for AN1431M
AN1431M CAD Models
AN1431M Part Data Attributes:
|
AN1431M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN1431M
Panasonic Electronic Components
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, HSIP-3
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , TO-243 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 64.762 ppm/°C | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES |
Alternate Parts for AN1431M
This table gives cross-reference parts and alternative options found for AN1431M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN1431M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP431YL-B | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, ROHS COMPLIANT, SOT89, 3 PIN | Diodes Incorporated | AN1431M vs AP431YL-B |
AP431Y-B | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, SOT89, 3 PIN | Diodes Incorporated | AN1431M vs AP431Y-B |
TL431ACPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | AN1431M vs TL431ACPK |
TL431AIPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | AN1431M vs TL431AIPK |
AS431CM1 | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Calogic Inc | AN1431M vs AS431CM1 |
TL431CPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | AN1431M vs TL431CPK |
SPX431AM1/TR | Three Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN | Sipex Corporation | AN1431M vs SPX431AM1/TR |
HA17431UA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PSSO3, SC-62, MICROPAK-3 | Renesas Electronics Corporation | AN1431M vs HA17431UA |
AP431Y | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Integrated Circuit Technology Corp | AN1431M vs AP431Y |
TL431IPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | AN1431M vs TL431IPK |