Part Details for AMZV0250K2230000D200 by KEMET Corporation
Overview of AMZV0250K2230000D200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZV0250K2230000D200
AMZV0250K2230000D200 CAD Models
AMZV0250K2230000D200 Part Data Attributes
|
AMZV0250K2230000D200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZV0250K2230000D200
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZV0250K2230000D200
This table gives cross-reference parts and alternative options found for AMZV0250K2230000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0250K2230000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0250K22300000200 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0250K2230000D200 vs AMZV0250K22300000200 |
MEF-223K0250DT2076 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0250K2230000D200 vs MEF-223K0250DT2076 |
PM15B2200010250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | AMZV0250K2230000D200 vs PM15B2200010250 |
250SSMC223K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | AMZV0250K2230000D200 vs 250SSMC223K |
MEF-223K0250DB2075 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0250K2230000D200 vs MEF-223K0250DB2075 |
MEF-223K0250DT2073 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZV0250K2230000D200 vs MEF-223K0250DT2073 |
PM15C2200010250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | AMZV0250K2230000D200 vs PM15C2200010250 |
MMC223K250ACK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0250K2230000D200 vs MMC223K250ACK |
ECQE2223KB6 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | AMZV0250K2230000D200 vs ECQE2223KB6 |
MMC0250K22300000000 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0250K2230000D200 vs MMC0250K22300000000 |