Part Details for ECQE2223KB6 by Panasonic Electronic Components
Overview of ECQE2223KB6 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2223KB6
ECQE2223KB6 CAD Models
ECQE2223KB6 Part Data Attributes
|
ECQE2223KB6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2223KB6
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Copper (Cu) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE2223KB6
This table gives cross-reference parts and alternative options found for ECQE2223KB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2223KB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0250K22300000200 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2223KB6 vs AMZV0250K22300000200 |
MEF-223K0250DT2076 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2223KB6 vs MEF-223K0250DT2076 |
PM15B2200010250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2223KB6 vs PM15B2200010250 |
AMZV0250K2230000D200 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2223KB6 vs AMZV0250K2230000D200 |
250SSMC223K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ECQE2223KB6 vs 250SSMC223K |
MEF-223K0250DB2075 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2223KB6 vs MEF-223K0250DB2075 |
MEF-223K0250DT2073 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2223KB6 vs MEF-223K0250DT2073 |
PM15C2200010250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2223KB6 vs PM15C2200010250 |
MMC223K250ACK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2223KB6 vs MMC223K250ACK |
MMC0250K22300000000 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2223KB6 vs MMC0250K22300000000 |