Part Details for AMS3100-2.5AM by Advanced Monolithic Systems Inc
Overview of AMS3100-2.5AM by Advanced Monolithic Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AMS3100-2.5AM
AMS3100-2.5AM CAD Models
AMS3100-2.5AM Part Data Attributes:
|
AMS3100-2.5AM
Advanced Monolithic Systems Inc
Buy Now
Datasheet
|
Compare Parts:
AMS3100-2.5AM
Advanced Monolithic Systems Inc
Two Terminal Voltage Reference, 2.5V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | |
Package Description | , TO-236 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.512 V | |
Output Voltage-Min | 2.488 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.48% |