Part Details for AMPLA4012S-2R2MT by Abracon Corporation
Overview of AMPLA4012S-2R2MT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for AMPLA4012S-2R2MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9096
|
Newark | Inductor, 2.2Uh, Shielded, 2.8A, Inductance:2.2µh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Ampla4012S Series, Dc Resistance Max:0.08Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA4012S-2R2MT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
73AH9095
|
Newark | Inductor, 2.2Uh, Shielded, 2.8A, Inductance:2.2µh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Ampla4012S Series, Dc Resistance Max:0.08Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA4012S-2R2MT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 | Buy Now |
DISTI #
535-AMPLA4012S-2R2MTTR-ND
|
DigiKey | FIXED IND 2.2UH 2.8A 80 MOHM SMD Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3374 | Buy Now |
DISTI #
AMPLA4012S-2R2MT
|
Avnet Americas | Power Inductor (SMD), 2.2 µH, 2.8 A, Shielded, 3.5 A, AMPLA4012S Series - Tape and Reel (Alt: AMPLA4012S-2R2MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3560 | Buy Now |
DISTI #
815-AMPLA4012S-2R2MT
|
Mouser Electronics | Power Inductors - SMD IND 2.2uH 2.8A 80mOhm RoHS: Compliant | 0 |
|
$0.3370 | Order Now |
|
Future Electronics | XED IND 2.2UH 2.8A 80 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 2.2uH ±20% - 2.8A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.3103 / $0.6500 | Buy Now |
Part Details for AMPLA4012S-2R2MT
AMPLA4012S-2R2MT CAD Models
AMPLA4012S-2R2MT Part Data Attributes
|
AMPLA4012S-2R2MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA4012S-2R2MT
Abracon Corporation
IND 2.2uH 2.8A 80mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1816 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1816 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AMPLA4012S-2R2MT
This table gives cross-reference parts and alternative options found for AMPLA4012S-2R2MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA4012S-2R2MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4546.222NLT | General Purpose Inductor, | Pulse Electronics Corporation | AMPLA4012S-2R2MT vs PA4546.222NLT |
PM4546.222NLT | General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Metal-Core, SMD, 1816, CHIP | Pulse Electronics Corporation | AMPLA4012S-2R2MT vs PM4546.222NLT |