There are no models available for this part yet.
Overview of PA4546.222NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA4546.222NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8939
|
Newark | Ind, molded Powder,4.7X4.31X1.2 Max/T&r |Pulse PA4546.222NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.5480 | Buy Now | |
DISTI #
553-PA4546.222NLTCT-ND
|
DigiKey | FIXED IND 2.2UH 2.8A 80 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.5493 / $1.2800 | Buy Now | |
DISTI #
PA4546.222NLT
|
Avnet Americas | Inductor, 4.7 X 4.3 X 1.2, 2.2uH, SMT - Tape and Reel (Alt: PA4546.222NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4953 / $0.5633 | Buy Now | |
DISTI #
673-PA4546.222NLT
|
Mouser Electronics | Power Inductors - SMD 2.2uH 2.8A 1.2mm 20% SMT RoHS: Compliant | 0 |
|
$0.5550 / $0.5880 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5180 | Buy Now | ||
Onlinecomponents.com | High Current Molded Power Inductor - PA4546.XXXNLT Series, UP to 11.5A RoHS: Compliant | 0 |
|
$0.4823 / $1.0101 | Buy Now | ||
DISTI #
000000000005708798
|
Sager | Power Inductors - SMD 2.2uH 2.8A 1.2mm 20% SMT | 0 |
|
Buy Now | ||
DISTI #
PA4546.222NLT
|
Avnet Asia | Inductor, 4.7 X 4.3 X 1.2, 2.2uH, SMT (Alt: PA4546.222NLT) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 16000 |
|
$0.4488 / $0.6041 | Buy Now |
CAD Models for PA4546.222NLT by Pulse Electronics Corporation
Part Data Attributes for PA4546.222NLT by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Case/Size Code
|
1816
|
Construction
|
Molded
|
Core Material
|
POWDERED METAL
|
DC Resistance
|
0.08 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1 mm
|
Package Length
|
4.45 mm
|
Package Style
|
SMT
|
Package Width
|
4.06 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
2.8 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for PA4546.222NLT
This table gives cross-reference parts and alternative options found for PA4546.222NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4546.222NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM4546.222NLT | General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Metal-Core, SMD, 1816, CHIP | Pulse Electronics Corporation | PA4546.222NLT vs PM4546.222NLT |