Part Details for AMLDP-16100Z by Aimtec
Overview of AMLDP-16100Z by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLDP-16100Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6573
|
Newark | Pcs/Tube |Aimtec AMLDP-16100Z Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $7.9400 | Buy Now |
DISTI #
AMLDP-16100Z
|
Avnet Americas | LED DRVR 9V/12V/15V 5-Pin - Rail/Tube (Alt: AMLDP-16100Z) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMLDP-16100Z
|
Avnet Americas | LED DRVR 9V/12V/15V 5-Pin - Rail/Tube (Alt: AMLDP-16100Z) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
RFQ |
Part Details for AMLDP-16100Z
AMLDP-16100Z CAD Models
AMLDP-16100Z Part Data Attributes:
|
AMLDP-16100Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLDP-16100Z
Aimtec
DC/DC LED Driver; Product Weight (grams): 2.1; Input voltage min (V): 7; Input voltage max (V): 16; Output voltage min: 2; Output voltage max: 14; Output voltage dual assymetric (y/n): Single; Output Power (W): 14; Max Output current (A): 1; Efficiency (%): 93; Max Capacitive load (µF): 47; Package type: DIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.27; W (mm): 12.7; L (mm): 10.16; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 71; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 3300000; Derating : 71; Voltage Accuracy (%): ±8; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 60~400; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | DIP-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-P5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT NO LOAD PROTECTION; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 7.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 14 W | |
Trim/Adjustable Output | YES | |
Width | 10.16 mm |