Part Details for AMLDL-3070Z by Aimtec
Overview of AMLDL-3070Z by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMLDL-3070Z
AMLDL-3070Z CAD Models
AMLDL-3070Z Part Data Attributes
|
AMLDL-3070Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLDL-3070Z
Aimtec
DC/DC LED Driver; Product Weight (grams): 6.6; Input voltage min (V): 7; Input voltage max (V): 30; Output voltage min: 2; Output voltage max: 28; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 0.7; Efficiency (%): 75~95; Max Capacitive load (µF): 47; Package type: DIP16; Mounting: PCB; W (in): 0.55; L (in): 0.92; H (in): 0.4; W (mm): 14; L (mm): 23.4; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 1600000; Derating : 85; Voltage Accuracy (%): ±7; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 50~330; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |