Part Details for AMLD-6030-RZ by Aimtec
Overview of AMLD-6030-RZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
603020002 | Amphenol Communications Solutions | QSFP+ 30AWG,2 meter, passive | |
603020005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, passive |
Price & Stock for AMLD-6030-RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLD-6030-RZ
|
Avnet Americas | LED DRVR Module 1-CH Analog/PWM 56V 0.3A - Rail/Tube (Alt: AMLD-6030-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003813094
|
Sager | LED Power Supplies | 0 |
|
Buy Now |
Part Details for AMLD-6030-RZ
AMLD-6030-RZ CAD Models
AMLD-6030-RZ Part Data Attributes
|
AMLD-6030-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLD-6030-RZ
Aimtec
DC/DC LED Driver; Product Weight (grams): 17.5; Input voltage min (V): 9; Input voltage max (V): 60; Output voltage min: 2; Output voltage max: 56; Output voltage dual assymetric (y/n): Single; Output Power (W): 16.8; Max Output current (A): 0.3; Efficiency (%): 97; Max Capacitive load (µF): 2.2; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.49; W (mm): 20.32; L (mm): 31.75; H (mm): 12.45; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 950000; Derating : 85; Voltage Accuracy (%): ±6; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 40~1000; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |