Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | DC/DC LED Driver; Product Weight (grams): 12; Input voltage min (V): 5; Input voltage max (V): 36; Output voltage min: 2; Output voltage max: 32; Output voltage dual assymetric (y/n): Single; Output Power (W): 51.2; Max Output current (A): 1.6; Efficiency (%): 95; Max Capacitive load (µF): 100; Package type: DIP24; Mounting: PCB; W (in): 0.99; L (in): 1.99; H (in): 0.37; W (mm): 25.3; L (mm): 50.7; H (mm): 9.55; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; Derating : 70; Voltage Accuracy (%): ±2; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 1500; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down |
|
View Details |