Part Details for AMLBW-3615Z by Aimtec
Overview of AMLBW-3615Z by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLBW-3615Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLBW-3615Z
|
Avnet Americas | Module DC-DC 1-OUT 14V to 48V 0.15A 6-Pin Thru-Hole - Boxed Product (Development Kits) (Alt: AMLBW-3615Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000004089047
|
Sager | LED Power Supplies | 0 |
|
Buy Now |
Part Details for AMLBW-3615Z
AMLBW-3615Z CAD Models
AMLBW-3615Z Part Data Attributes
|
AMLBW-3615Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLBW-3615Z
Aimtec
DC/DC LED Driver; Product Weight (grams): 44.2; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 14; Output voltage max: 48; Output voltage dual assymetric (y/n): Single; Output Power (W): 7.2; Max Output current (A): 0.15; Efficiency (%): 86~91; Max Capacitive load (µF): 100; Package type: 2x1; Mounting: Wire terminal; W (in): 1.03; L (in): 2.03; H (in): 0.62; W (mm): 26.1; L (mm): 51.5; H (mm): 15.8; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 838000; Derating : 85; Voltage Accuracy (%): ±5; Ripple & Noise (mV p-p): 350; Switching Frequency typ (KHz): 375; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step up
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |