There are no models available for this part yet.
Overview of AMLB-3625Z by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-202AMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
8100617EA/MLB | Renesas Electronics Corporation | DPDT CMOS Analog Switch |
Price & Stock for AMLB-3625Z by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMLB-3625Z
|
Avnet Americas | LED DRVR 12V/15V/18V/24V 6-Pin - Rail/Tube (Alt: AMLB-3625Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000003494652
|
Sager | LED Power Supplies | 0 |
|
Buy Now |
CAD Models for AMLB-3625Z by Aimtec
Part Data Attributes for AMLB-3625Z by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Want to compare parts?
-
AimtecDC/DC LED Driver; Product Weight (grams): 38; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 14; Output voltage max: 48; Output voltage dual assymetric (y/n): Single; Output Power (W): 12; Max Output current (A): 0.25; Efficiency (%): 89~93; Max Capacitive load (µF): 100; Package type: 2x1; Mounting: PCB; W (in): 1.03; L (in): 2.03; H (in): 0.62; W (mm): 26.1; L (mm): 51.5; H (mm): 15.8; Min Operating temperature: -40; Max operating temperature (°C): 80; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 838000; Derating : 80; Voltage Accuracy (%): ±5; Ripple & Noise (mV p-p): 450; Switching Frequency typ (KHz): 375; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step upVS
-
Related Parts for AMLB-3625Z
-
AMLB-3630ZOther Interface ICs
-
AM3N-0503D-RZOther Analog ICs
-
AD7492BRZ-5Analog to Digital Converters
-
AN30180A-PRSwitching Regulator or Controllers
-
IRF7501TRPBFPower Field-Effect Transistors
-
AD7545LNZDigital to Analog Converters
-
AN8002MLinear Regulator ICs
-
AM3352BZCZA100Microprocessors
-
AMP01NBCInstrumentation Amplifiers