Part Details for AMK316ABJ107ML by TAIYO YUDEN
Overview of AMK316ABJ107ML by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMK316ABJ107ML
AMK316ABJ107ML CAD Models
AMK316ABJ107ML Part Data Attributes
|
AMK316ABJ107ML
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK316ABJ107ML
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for AMK316ABJ107ML
This table gives cross-reference parts and alternative options found for AMK316ABJ107ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK316ABJ107ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31A107MRHGNNE | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Samsung Electro-Mechanics | AMK316ABJ107ML vs CL31A107MRHGNNE |
AMK316ABJ107MLHT | Capacitor, Ceramic, Chip, General Purpose, 100uF, 4.0V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | AMK316ABJ107ML vs AMK316ABJ107MLHT |
GRM31CR60G107ME39B | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK316ABJ107ML vs GRM31CR60G107ME39B |
CL31A107MRHSNNS | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Samsung Electro-Mechanics | AMK316ABJ107ML vs CL31A107MRHSNNS |
CL31A107MRHANNS | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Samsung Electro-Mechanics | AMK316ABJ107ML vs CL31A107MRHANNS |
CL31A107MRHANNF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Samsung Electro-Mechanics | AMK316ABJ107ML vs CL31A107MRHANNF |
MLASA31LAB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316ABJ107ML vs MLASA31LAB5107MTNA01 |
GRM31CR60G107ME39K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK316ABJ107ML vs GRM31CR60G107ME39K |
GRM31CR60G107MEA8K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | AMK316ABJ107ML vs GRM31CR60G107MEA8K |
CL31A107MRHSNNF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | Samsung Electro-Mechanics | AMK316ABJ107ML vs CL31A107MRHSNNF |