There are no models available for this part yet.
Overview of AMJDDEJ-A11T3 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMJDDEJ-A11T3 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMJDDEJ-A11T3
|
Avnet Americas | MEMS Crystal Oscillator 50MHz to 100MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMJDDEJ-A11T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 50.000 MHz & 100.000 MHz ±50ppm -20°C to +70°C - Vdd 1.8 to 3.3 VDC - 2.5 x 2.0 mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.3000 / $3.5600 | Buy Now | ||
DISTI #
AMJDDEJ-A11T3
|
Avnet Abacus | - Tape and Reel (Alt: AMJDDEJ-A11T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for AMJDDEJ-A11T3 by Abracon Corporation
Part Data Attributes for AMJDDEJ-A11T3 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
100 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH
|
Fall Time-Max
|
1.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.84mm
|
Rise Time-Max
|
1.5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for AMJDDEJ-A11T3
This table gives cross-reference parts and alternative options found for AMJDDEJ-A11T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMJDDEJ-A11T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJDDGJ-A11T | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDEJ-A11T3 vs AMJDDGJ-A11T |
AMJDDGJ-A11 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDEJ-A11T3 vs AMJDDGJ-A11 |
AMJDDEJ-A11T | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDEJ-A11T3 vs AMJDDEJ-A11T |