Part Details for AMJDDGJ-A11T by Abracon Corporation
Overview of AMJDDGJ-A11T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMJDDGJ-A11T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMJDDGJ-A11T-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMJDDGJ-A11T
|
Avnet Americas | MEMS Crystal Oscillator 50MHz to 100MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMJDDGJ-A11T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 50.000 MHz & 100.000 MHz ±50ppm -40°C to +85°C - Vdd 1.8 to 3.3 VDC - 2.5 x 2.0 mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.3000 / $2.7200 | Buy Now |
DISTI #
AMJDDGJ-A11T
|
Avnet Abacus | - Tape and Reel (Alt: AMJDDGJ-A11T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMJDDGJ-A11T
AMJDDGJ-A11T CAD Models
AMJDDGJ-A11T Part Data Attributes:
|
AMJDDGJ-A11T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMJDDGJ-A11T
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 100 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AMJDDGJ-A11T
This table gives cross-reference parts and alternative options found for AMJDDGJ-A11T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMJDDGJ-A11T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJDDGJ-A11 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDGJ-A11T vs AMJDDGJ-A11 |
AMJDDEJ-A11T | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDGJ-A11T vs AMJDDEJ-A11T |
AMJDDEJ-A11 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDGJ-A11T vs AMJDDEJ-A11 |
AMJDDEJ-A11T3 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDGJ-A11T vs AMJDDEJ-A11T3 |
AMJDDGJ-A11T3 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDGJ-A11T vs AMJDDGJ-A11T3 |