Telecommunication Circuits
AMIS42700WCGA4H
onsemi
Description: Dual CAN Transceiver, High Speed, SOIC-20 Wide Body, 38-TUBE

Overview of AMIS42700WCGA4H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for AMIS42700WCGA4H by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMIS42700WCGA4H by onsemi

AMIS42700WCGA4H
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Manufacturer Package Code
751AQ
Reach Compliance Code
compliant
ECCN Code
3A991
HTS Code
8542.31.00.01
Samacsys Manufacturer
onsemi
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.7762 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
20
Number of Transceivers
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.6416 mm
Supply Current-Max
0.1375 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5184 mm
Want to compare parts?
  1. AMIS42700WCGA4H
    onsemi
    Dual CAN Transceiver, High Speed, SOIC-20 Wide Body, 38-TUBE
    VS

Alternate Parts for AMIS42700WCGA4H

This table gives cross-reference parts and alternative options found for AMIS42700WCGA4H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42700WCGA4H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMIS42700WCGA4RH Dual CAN Transceiver, High Speed, SOIC-20 Wide Body, 1500-REEL, Automotive Qualified onsemi AMIS42700WCGA4H vs AMIS42700WCGA4RH
Part Number Description Manufacturer Compare
AMIS42700WCGA4RH Dual CAN Transceiver, High Speed, SOIC-20 Wide Body, 1500-REEL, Automotive Qualified onsemi AMIS42700WCGA4H vs AMIS42700WCGA4RH

Related Parts for AMIS42700WCGA4H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMIS42700WCGA4H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMIS42700WCGA4H by onsemi

Select Manufacturer
Which Manufacturer of AMIS42700WCGA4H would you like to use for your alert(s)?
  • Please alert me when AMIS42700WCGA4H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMIS42700WCGA4H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMIS42700WCGA4H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMIS42700WCGA4H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMIS42700WCGA4H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMIS42700WCGA4H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: