AMIS42700WCGA4H
vs
AMIS42700WCGA4RH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
SOIC
SOIC-20 Wide Body
Package Description
SOP, SOP20,.4
SOIC-20
Pin Count
20
20
Manufacturer Package Code
751AQ
751AQ
Reach Compliance Code
compliant
compliant
ECCN Code
3A991
HTS Code
8542.31.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
onsemi
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
12.7762 mm
12.7762 mm
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Terminals
20
20
Number of Transceivers
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6416 mm
2.6416 mm
Supply Current-Max
0.1375 mA
0.1375 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5184 mm
7.5184 mm
Base Number Matches
1
1
Factory Lead Time
2 Days