Part Details for AMF06037K060.1%15PPM/KNP10 by Microtech GmbH Electronic
Overview of AMF06037K060.1%15PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR291WFRZ-R7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR291WFRZ-RL | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR366WAUJZ-REEL7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt |
Part Details for AMF06037K060.1%15PPM/KNP10
AMF06037K060.1%15PPM/KNP10 CAD Models
AMF06037K060.1%15PPM/KNP10 Part Data Attributes
|
AMF06037K060.1%15PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF06037K060.1%15PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 7060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AMF06037K060.1%15PPM/KNP10
This table gives cross-reference parts and alternative options found for AMF06037K060.1%15PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06037K060.1%15PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06F7061AALQ | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF06037K060.1%15PPM/KNP10 vs WF06F7061AALQ |
AMF06037K060.1%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06037K060.1%15PPM/KNP10 vs AMF06037K060.1%15PPM/KKS |
WF06F7061BALQ | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF06037K060.1%15PPM/KNP10 vs WF06F7061BALQ |
BLU0603P-7061-AT15W | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF06037K060.1%15PPM/KNP10 vs BLU0603P-7061-AT15W |
AMF06037K060.05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06037K060.1%15PPM/KNP10 vs AMF06037K060.05%15PPM/KKP10 |
AMF06037K060.05%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06037K060.1%15PPM/KNP10 vs AMF06037K060.05%15PPM/KNS |
AMF06037K060.05%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06037K060.1%15PPM/KNP10 vs AMF06037K060.05%15PPM/KKP5 |
CAR06037.06KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AMF06037K060.1%15PPM/KNP10 vs CAR06037.06KOHMS0.1%15PPMHP |
BLU0603P-7061-BT15Q | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF06037K060.1%15PPM/KNP10 vs BLU0603P-7061-BT15Q |
BLU0603ER-7061-BT15 | Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AMF06037K060.1%15PPM/KNP10 vs BLU0603ER-7061-BT15 |