AMF06037K060.05%15PPM/KKP10
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603,

Overview of AMF06037K060.05%15PPM/KKP10 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADR291WFRZ-R7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR291WFRZ-RL Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR366WAUJZ-REEL7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt

CAD Models for AMF06037K060.05%15PPM/KKP10 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF06037K060.05%15PPM/KKP10 by Microtech GmbH Electronic

AMF06037K060.05%15PPM/KKP10
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
7060 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. AMF06037K060.05%15PPM/KKP10
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603,
    VS

Alternate Parts for AMF06037K060.05%15PPM/KKP10

This table gives cross-reference parts and alternative options found for AMF06037K060.05%15PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06037K060.05%15PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06F7061AALQ Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AMF06037K060.05%15PPM/KKP10 vs WF06F7061AALQ
AMF06037K060.1%15PPM/KKS Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic AMF06037K060.05%15PPM/KKP10 vs AMF06037K060.1%15PPM/KKS
WF06F7061BALQ Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AMF06037K060.05%15PPM/KKP10 vs WF06F7061BALQ
BLU0603P-7061-AT15W Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc AMF06037K060.05%15PPM/KKP10 vs BLU0603P-7061-AT15W
AMF06037K060.05%15PPM/KNS Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic AMF06037K060.05%15PPM/KKP10 vs AMF06037K060.05%15PPM/KNS
AMF06037K060.05%15PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic AMF06037K060.05%15PPM/KKP10 vs AMF06037K060.05%15PPM/KKP5
CAR06037.06KOHMS0.1%15PPMHP Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Riedon AMF06037K060.05%15PPM/KKP10 vs CAR06037.06KOHMS0.1%15PPMHP
AMF06037K060.1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic AMF06037K060.05%15PPM/KKP10 vs AMF06037K060.1%15PPM/KNP10
BLU0603P-7061-BT15Q Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc AMF06037K060.05%15PPM/KKP10 vs BLU0603P-7061-BT15Q
BLU0603ER-7061-BT15 Fixed Resistor, Thin Film, 0.1W, 7060ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc AMF06037K060.05%15PPM/KKP10 vs BLU0603ER-7061-BT15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF06037K060.05%15PPM/KKP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF06037K060.05%15PPM/KKP... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF06037K060.05%15PPM/KKP... would you like to use for your alert(s)?
  • Please alert me when AMF06037K060.05%15PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF06037K060.05%15PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF06037K060.05%15PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF06037K060.05%15PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF06037K060.05%15PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF06037K060.05%15PPM/KKP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: