Part Details for AMEPR5-0670AZ by Aimtec
Overview of AMEPR5-0670AZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR5-0670AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5500
|
Newark | Led Driver, Constant Current, 4.2W, Power Supply Applications:Ite & Led Lighting, Output Power Max:4.2W, Output Voltage Max:6V, Output Current:700Ma, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:264V Rohs Compliant: Yes |Aimtec AMEPR5-0670AZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$11.7000 | Buy Now |
DISTI #
2721-AMEPR5-0670AZ-ND
|
DigiKey | LED DRVR CC/CV AC/DC 2-6V 700MA Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
59 In Stock |
|
$12.4100 / $15.4100 | Buy Now |
DISTI #
AMEPR5-0670AZ
|
Avnet Americas | AC-DC LED DRIVER UP TO 1A - Trays (Alt: AMEPR5-0670AZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$12.2000 / $19.4114 | Buy Now |
DISTI #
77784404
|
Verical | AC/DC LED Power Supply 4.2W Single 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$21.7500 | Buy Now |
DISTI #
78951825
|
Verical | AC/DC LED Power Supply 4.2W Single 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$14.4810 | Buy Now |
DISTI #
AMEPR5-0670AZ
|
TME | Power supply: switched-mode, LED, 4.2W, 2÷6VDC, 0.7A, 90÷264VAC Min Qty: 1 | 25 |
|
$16.7500 / $19.9200 | Buy Now |
DISTI #
AMEPR5-0670AZ
|
Avnet Abacus | (Alt: AMEPR5-0670AZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMEPR5-0670AZ
AMEPR5-0670AZ CAD Models
AMEPR5-0670AZ Part Data Attributes
|
AMEPR5-0670AZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEPR5-0670AZ
Aimtec
AC/DC LED Driver; Product Weight (grams): 25; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 2; Output voltage max: 6; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.7; Efficiency (%): 75; Package type: Encapsulated; Rating (IP): IP67; Mounting: Wire terminal; W (in): 1.04; L (in): 1.14; H (in): 1.04; W (mm): 26.5; L (mm): 29; H (mm): 26.5; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55015; EMC compliance 2: FCC part 15, Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 50; Line Regulation (% of Vin): ±5; Load Regulation %: ±5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.25; Mode of operation: CC/CV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |