Part Details for AMEPR30D-15200AZ-U by Aimtec
Overview of AMEPR30D-15200AZ-U by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR30D-15200AZ-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEPR30D-15200AZ-U
|
TME | Power supply: switching, LED, 30W, 8÷15VDC, 2A, 90÷264VAC, IP67 Min Qty: 1 | 1 |
|
$21.2400 / $22.7100 | Buy Now |
DISTI #
AMEPR30D-15200AZ-U
|
Avnet Abacus | LED DRVR Module 1-CH IP67 15V 2A (Alt: AMEPR30D-15200AZ-U) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |