Drivers And Interfaces
AMEPR30-5070AZ-NA
Aimtec
Description: AC/DC LED Driver; Product Weight (grams): 530; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 36; Output voltage max: 50; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 0.7; Efficiency (%): 83; Package type: Encapsulated; Rating (IP): IP68; Mounting: Wire terminal; W (in): 2.27; L (in): 5.3; H (in): 1.59; W (mm): 57.68; L (mm): 134.8; H (mm): 40.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 55; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 130; Short circuit protection: Continuous; Leakage current (mA): 0.25; Active power factor correction: 1; Dimming: 1; Mode of operation: CC/CV

Overview of AMEPR30-5070AZ-NA by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AMEPR30-5070AZ-NA by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # AMEPR30-5070AZ-NA
Avnet Abacus LED DRVR Module 1-CH IP67/IP68 50V 0.7A (Alt: AMEPR30-5070AZ-NA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now

CAD Models for AMEPR30-5070AZ-NA by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMEPR30-5070AZ-NA by Aimtec

AMEPR30-5070AZ-NA
Aimtec
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AIMTEC INC
Package Description
PACKAGE
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO OPERATE WITH 130-430VDC
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CUL, CE, IEC, EN
Efficiency (Main Output)
84%
Input Voltage-Max
305 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PXMA-W
Length
134.8 mm
Line Regulation-Max
2%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.7 A
Output Voltage-Max
50 V
Output Voltage-Min
36 V
Package Body Material
PLASTIC/EPOXY
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
40.5 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
WIRE
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
35 W
Trim/Adjustable Output
YES
Warm-up Time
0.45 s
Width
57.68 mm
Want to compare parts?
  1. AMEPR30-5070AZ-NA
    Aimtec
    AC/DC LED Driver; Product Weight (grams): 530; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 36; Output voltage max: 50; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 0.7; Efficiency (%): 83; Package type: Encapsulated; Rating (IP): IP68; Mounting: Wire terminal; W (in): 2.27; L (in): 5.3; H (in): 1.59; W (mm): 57.68; L (mm): 134.8; H (mm): 40.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 55; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 130; Short circuit protection: Continuous; Leakage current (mA): 0.25; Active power factor correction: 1; Dimming: 1; Mode of operation: CC/CV
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMEPR30-5070AZ-NA by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMEPR30-5070AZ-NA by Aimtec

Select Manufacturer
Which Manufacturer of AMEPR30-5070AZ-NA would you like to use for your alert(s)?
  • Please alert me when AMEPR30-5070AZ-NA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMEPR30-5070AZ-NA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMEPR30-5070AZ-NA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMEPR30-5070AZ-NA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMEPR30-5070AZ-NA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMEPR30-5070AZ-NA by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: