There are no models available for this part yet.
Overview of AMEOR60C-36170AZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AMEOR60C-36170AZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMEOR60C-36170AZ
|
Avnet Americas | LED DRVR Module 1-CH Analog/PWM 36V 1.66A - Boxed Product (Development Kits) (Alt: AMEOR60C-36170AZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | ||
DISTI #
000000000004088935
|
Sager | LED Power Supplies | 0 |
|
Buy Now |
CAD Models for AMEOR60C-36170AZ by Aimtec
Part Data Attributes for AMEOR60C-36170AZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CE, UL, EN, IEC
|
Efficiency (Main Output)
|
86%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-W
|
Length
|
148 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.66 A
|
Output Voltage-Max
|
36 V
|
Output Voltage-Min
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
THERMAL; SHORT CIRCUIT; OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.0265125 Vrms
|
Seated Height-Max
|
33 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
WIRE
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
59.8 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.25 s
|
Width
|
50 mm
|
Want to compare parts?
-
AimtecAC/DC LED Driver; Product Weight (grams): 220; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 36; Output voltage dual assymetric (y/n): Single; Output Power (W): 60; Max Output current (A): 1.66; Efficiency (%): 85; Package type: Open Frame; Mounting: Wire terminal; W (in): 1.3; L (in): 5.83; H (in): 1.97; W (mm): 33; L (mm): 148; H (mm): 50; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Open frame; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 130; Short circuit protection: Continuous; Leakage current (mA): 0.75; Active power factor correction: 1; Dimming: 1; Mode of operation: CC/CVVS
-