Part Details for AMEOF3-12SBJZ by Aimtec
Overview of AMEOF3-12SBJZ by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMEOF3-12SBJZ
AMEOF3-12SBJZ CAD Models
AMEOF3-12SBJZ Part Data Attributes:
|
AMEOF3-12SBJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF3-12SBJZ
Aimtec
AC/DC Converter; Product Weight (grams): 8; Input voltage min (V): 90; Input voltage max (V): 528; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.25; Efficiency (%): 76; Max Capacitive load (µF): 680; Package type: SIP16; Mounting: PCB; W (in): 0.51; L (in): 1.75; H (in): 0.94; W (mm): 13; L (mm): 44.5; H (mm): 24; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Open frame; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±6; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 180; Switching Frequency typ (KHz): 70; Short circuit protection: Continuous; Leakage current (mA): 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATE WITH 100-275VDC; FOR 90-165VAC OPERATING TEMPERATURE MIN IS -20 DEGREE CELCIUS | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-P6 | |
Length | 44.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 24.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 13 mm |