Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | AC/DC Converter; Product Weight (grams): 8; Input voltage min (V): 90; Input voltage max (V): 528; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.25; Efficiency (%): 76; Max Capacitive load (µF): 680; Package type: SIP16; Mounting: PCB; W (in): 0.51; L (in): 1.75; H (in): 0.94; W (mm): 13; L (mm): 44.5; H (mm): 24; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Open frame; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±6; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 180; Switching Frequency typ (KHz): 70; Short circuit protection: Continuous; Leakage current (mA): 0.25 |
|
View Details |