AME1-12SJZ
Aimtec
Description: AC/DC Converter; Product Weight (grams): 20; Input voltage min (V): 120; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.083; Efficiency (%): 73; Max Capacitive load (µF): 2200; Package type: Encapsulated; Mounting: PCB; W (in): 0.87; L (in): 1.33; H (in): 0.71; W (mm): 22.2; L (mm): 33.7; H (mm): 18; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±6; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.15

Overview of AME1-12SJZ by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0515AGA(S)-GAM-E1-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F0762GA-GAM-E1-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F0586GA(S)-XXX-GAM-E1-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, /

Price & Stock for AME1-12SJZ by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # AME1-12SJZ
TME Converter: AC/DC, 1W, 85÷305VAC, Usup: 120÷430VDC, Uout: 12VDC, 73% Min Qty: 1 4
  • 1 $11.5800
  • 5 $11.3100
  • 25 $10.9300
  • 100 $10.7100
$10.7100 / $11.5800 Buy Now

CAD Models for AME1-12SJZ by Aimtec
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AME1-12SJZ by Aimtec

AME1-12SJZ
Aimtec
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AIMTEC INC
Package Description
ULTRA SMALL PACKAGE-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
aimtec
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
305 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PDMA-P4
Length
33.7 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
12.72 V
Output Voltage-Min
11.28 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
18.5 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
22 mm
Want to compare parts?
  1. AME1-12SJZ
    Aimtec
    AC/DC Converter; Product Weight (grams): 20; Input voltage min (V): 120; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.083; Efficiency (%): 73; Max Capacitive load (µF): 2200; Package type: Encapsulated; Mounting: PCB; W (in): 0.87; L (in): 1.33; H (in): 0.71; W (mm): 22.2; L (mm): 33.7; H (mm): 18; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±6; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.15
    VS

Alternate Parts for AME1-12SJZ

This table gives cross-reference parts and alternative options found for AME1-12SJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME1-12SJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AME1-12SJZ-ST AC/DC Converter; Product Weight (grams): 40; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.083; Efficiency (%): 73; Max Capacitive load (µF): 2200; Package type: Encapsulated; Mounting: PCB; W (in): 2.99; L (in): 1.24; H (in): 1.06; W (mm): 76; L (mm): 31.5; H (mm): 26.8; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±6; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.15 Aimtec AME1-12SJZ vs AME1-12SJZ-ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AME1-12SJZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AME1-12SJZ by Aimtec

Select Manufacturer
Which Manufacturer of AME1-12SJZ would you like to use for your alert(s)?
  • Please alert me when AME1-12SJZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AME1-12SJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AME1-12SJZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AME1-12SJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AME1-12SJZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AME1-12SJZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: