Part Details for AME1-12SJZ-ST by Aimtec
Overview of AME1-12SJZ-ST by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0515AGA(S)-GAM-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0762GA-GAM-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0586GA(S)-XXX-GAM-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for AME1-12SJZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AME1-12SJZ-ST-ND
|
DigiKey | AC/DC CONVERTER 12V 1W Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AME1-12SJZ-ST
|
Avnet Abacus | (Alt: AME1-12SJZ-ST) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Abacus - 0 |
|
Buy Now |
Part Details for AME1-12SJZ-ST
AME1-12SJZ-ST CAD Models
AME1-12SJZ-ST Part Data Attributes
|
AME1-12SJZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME1-12SJZ-ST
Aimtec
AC/DC Converter; Product Weight (grams): 40; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.083; Efficiency (%): 73; Max Capacitive load (µF): 2200; Package type: Encapsulated; Mounting: PCB; W (in): 2.99; L (in): 1.24; H (in): 1.06; W (mm): 76; L (mm): 31.5; H (mm): 26.8; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±6; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, EN, IE, CE | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-X | |
Length | 76 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 12.72 V | |
Output Voltage-Min | 11.28 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVERCURRENT | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |