Part Details for AMD-K6-2/266ANZ by AMD
Overview of AMD-K6-2/266ANZ by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMD-K6-2/266ANZ
AMD-K6-2/266ANZ CAD Models
AMD-K6-2/266ANZ Part Data Attributes
|
AMD-K6-2/266ANZ
AMD
Buy Now
Datasheet
|
Compare Parts:
AMD-K6-2/266ANZ
AMD
RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, SPGA321,37X37 | |
Pin Count | 321 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.135V TO 3.6V FOR I/O | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P321 | |
JESD-609 Code | e0 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 321 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | SPGA321,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.63 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AMD-K6-2/266ANZ
This table gives cross-reference parts and alternative options found for AMD-K6-2/266ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMD-K6-2/266ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMD-K6-2/400ACK | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/266ANZ vs AMD-K6-2/400ACK |
AMD-K6-III/450AFX | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/266ANZ vs AMD-K6-III/450AFX |
STP1012PGA-85 | RISC Microprocessor, 32-Bit, 85MHz, CMOS, CPGA321, HEAT SINK, CERAMIC, PGA-321 | Sun Microsystems Inc | AMD-K6-2/266ANZ vs STP1012PGA-85 |
AMD-K6/266AFR | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/266ANZ vs AMD-K6/266AFR |
AMD-K6-2E/266AFR | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/266ANZ vs AMD-K6-2E/266AFR |
AMD-K6/266ACZ | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/266ANZ vs AMD-K6/266ACZ |
AMD-K6-2/500AFX | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/266ANZ vs AMD-K6-2/500AFX |
AMD-K6-IIIE+550ACR | RISC Microprocessor, 32-Bit, 550MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/266ANZ vs AMD-K6-IIIE+550ACR |
AMD-K6-2E/333AMZ | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/266ANZ vs AMD-K6-2E/333AMZ |
AMD-K6-III/400AFR | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/266ANZ vs AMD-K6-III/400AFR |