Part Details for AMCS0050J8220000C220 by Nissei Electric Co Ltd
Overview of AMCS0050J8220000C220 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMCS0050J8220000C220
AMCS0050J8220000C220 CAD Models
AMCS0050J8220000C220 Part Data Attributes
|
AMCS0050J8220000C220
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMCS0050J8220000C220
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMCS0050J8220000C220
This table gives cross-reference parts and alternative options found for AMCS0050J8220000C220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMCS0050J8220000C220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ822J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCS0050J8220000C220 vs AMZ822J50RCK |
ECQB1H822JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMCS0050J8220000C220 vs ECQB1H822JF5 |
ECQB1H822JSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMCS0050J8220000C220 vs ECQB1H822JSW |
AMCV0050J8220000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMCS0050J8220000C220 vs AMCV0050J8220000D210 |
AMC822J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | AMCS0050J8220000C220 vs AMC822J50AC |
AMC822J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | AMCS0050J8220000C220 vs AMC822J50BC |
5TS1HRB822JRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMCS0050J8220000C220 vs 5TS1HRB822JRN |
AMF822J50RB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMCS0050J8220000C220 vs AMF822J50RB |
ECQB1H822JS3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMCS0050J8220000C220 vs ECQB1H822JS3 |
5TE1HRB822JRN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMCS0050J8220000C220 vs 5TE1HRB822JRN |