Part Details for AMC822J50BC by Nissei Electric Co Ltd
Overview of AMC822J50BC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Part Details for AMC822J50BC
AMC822J50BC CAD Models
AMC822J50BC Part Data Attributes
|
AMC822J50BC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMC822J50BC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | KT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC822J50BC
This table gives cross-reference parts and alternative options found for AMC822J50BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC822J50BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ822J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC822J50BC vs AMZ822J50RCK |
ECQB1H822JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC822J50BC vs ECQB1H822JF5 |
ECQB1H822JSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC822J50BC vs ECQB1H822JSW |
AMCV0050J8220000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMC822J50BC vs AMCV0050J8220000D210 |
AMCS0050J8220000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMC822J50BC vs AMCS0050J8220000C220 |
AMC822J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | AMC822J50BC vs AMC822J50AC |
5TS1HRB822JRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMC822J50BC vs 5TS1HRB822JRN |
AMF822J50RB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMC822J50BC vs AMF822J50RB |
ECQB1H822JS3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC822J50BC vs ECQB1H822JS3 |
5TE1HRB822JRN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMC822J50BC vs 5TE1HRB822JRN |