Part Details for AM79C983AKC by AMD
Overview of AM79C983AKC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM79C983AKC
AM79C983AKC CAD Models
AM79C983AKC Part Data Attributes:
|
AM79C983AKC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C983AKC
AMD
Ethernet Transceiver, CMOS, PQFP132, PLASTIC, QFP-132
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | BQFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for AM79C983AKC
This table gives cross-reference parts and alternative options found for AM79C983AKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C983AKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB86961PF-G | DATACOM, ETHERNET TRANSCEIVER, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | AM79C983AKC vs MB86961PF-G |
MN86961APF-G | Ethernet Transceiver, CMOS, PQFP48, PLASTIC, QFP-48 | FUJITSU Limited | AM79C983AKC vs MN86961APF-G |
NLXT914PC.B3 | Ethernet Transceiver, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | AM79C983AKC vs NLXT914PC.B3 |
DP83956AVLY | IC DATACOM, ETHERNET TRANSCEIVER, PQCC84, Network Interface | National Semiconductor Corporation | AM79C983AKC vs DP83956AVLY |
TH8080KDC-AAA-000-RE | Ethernet Transceiver, PDSO8, 0.150 INCH, SOIC-8 | Melexis Microelectronic Integrated Systems | AM79C983AKC vs TH8080KDC-AAA-000-RE |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | AM79C983AKC vs AM79C982-4JCT |
ATT2X02-MC | Ethernet Transceiver, 4-Trnsvr, CMOS, PQCC44, | LSI Corporation | AM79C983AKC vs ATT2X02-MC |
ML4644CQ | Ethernet Transceiver, PQCC68, PLASTIC, LCC-68 | RF Micro Devices Inc | AM79C983AKC vs ML4644CQ |
TCAN1043DMTRQ1 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-VSON -55 to 125 | Texas Instruments | AM79C983AKC vs TCAN1043DMTRQ1 |
AM7961DCB | Ethernet Transceiver, 1-Trnsvr, CDIP28, CERAMIC, DIP-28 | AMD | AM79C983AKC vs AM7961DCB |